SML010PT
vs
SML10PG4C-TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
LEDTRONICS INC
|
Package Description |
3 X 2 MM, LEADLESS PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
GREEN
|
PURE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.02 A
|
JESD-609 Code |
e4
|
|
Lens Type |
TRANSPARENT CLEAR
|
CLEAR
|
Luminous Intensity-Nom |
6.3 mcd
|
1.8 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.3 mm
|
1 mm
|
Packing Method |
BULK
|
TR, 7 INCH
|
Peak Wavelength |
555 nm
|
555 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.3 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD (8) OVER NICKEL (394)
|
|
Terminal Pitch |
2.3 mm
|
|
Base Number Matches |
14
|
1
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.6 V
|
Viewing Angle |
|
125 deg
|
|
|
|
Compare SML010PT with alternatives
Compare SML10PG4C-TR with alternatives