SMLV56RGB1W1
vs
SMLW56RGB1W12Y
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Color |
RED/GREEN/BLUE
|
RED/GREEN/BLUE
|
Color@Wavelength |
Blue/Green/Red
|
|
Configuration |
SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE
|
SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
MILKY WHITE
|
MILKY WHITE
|
Luminous Intensity-Nom |
700.0/1200.0/400.0 mcd
|
700.0/1200.0/400.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIPLE COLOR LED
|
TRIPLE COLOR LED
|
Overall Height |
0.6 mm
|
1.1 mm
|
Packing Method |
BULK
|
BULK
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
SQUARE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
3.05 mm
|
7.2 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare SMLV56RGB1W1 with alternatives
Compare SMLW56RGB1W12Y with alternatives