SMLV56RGB1W12Y vs SMLW56RGB1W12Y feature comparison

SMLV56RGB1W12Y ROHM Semiconductor

Buy Now Datasheet

SMLW56RGB1W12Y ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED/GREEN/BLUE RED/GREEN/BLUE
Configuration SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE
Forward Current-Max 0.05 A 0.05 A
JESD-609 Code e4 e4
Lens Type MILKY WHITE MILKY WHITE
Luminous Intensity-Nom 700.0/1200.0/400.0 mcd 700.0/1200.0/400.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIPLE COLOR LED TRIPLE COLOR LED
Overall Height 0.6 mm 1.1 mm
Packing Method BULK BULK
Shape RECTANGULAR SQUARE
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch 3.05 mm 7.2 mm
Base Number Matches 1 1

Compare SMLV56RGB1W12Y with alternatives

Compare SMLW56RGB1W12Y with alternatives