SMR101J vs SEF101FL-C feature comparison

SMR101J Sino-American Silicon Products Inc

Buy Now Datasheet

SEF101FL-C Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SINO-AMERICAN SILICON PRODUCTS INC SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
Package Description HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Recovery Time-Max 0.05 µs
Terminal Finish Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL

Compare SMR101J with alternatives

Compare SEF101FL-C with alternatives