SMS3922-075
vs
BAS70-06W
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
SC-70
|
|
Package Description |
R-PDSO-G3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
|
Diode Capacitance-Max |
1.03 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
MIXER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
2
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Power Dissipation-Max |
0.075 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
2
|
8
|
Forward Voltage-Max (VF) |
|
0.41 V
|
Non-rep Pk Forward Current-Max |
|
0.1 A
|
Output Current-Max |
|
0.07 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
70 V
|
|
|
|
Compare SMS3922-075 with alternatives