SMV1255-001
vs
ZC933ATA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
DIODES INC
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Breakdown Voltage-Min |
15 V
|
12 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
11
|
3.5
|
Diode Capacitance-Nom |
64 pF
|
22.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Power Dissipation-Max |
0.25 W
|
0.33 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
350
|
150
|
Rep Pk Reverse Voltage-Max |
15 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
HYPERABRUPT
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOT-23
|
Diode Cap Tolerance |
|
10%
|
Frequency Band |
|
VERY HIGH FREQUENCY
|
|
|
|
Compare SMV1255-001 with alternatives
Compare ZC933ATA with alternatives