SMV1255-011 vs 1SV214TPHR4 feature comparison

SMV1255-011 Skyworks Solutions Inc

Buy Now Datasheet

1SV214TPHR4 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC TOSHIBA CORP
Part Package Code SOD
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE SMALL TRACKING ERROR, 2.5% MATCHED SETS ARE AVAILABLE
Breakdown Voltage-Min 15 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 5.9
Diode Capacitance-Nom 64 pF 15.21 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 350
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 1
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Operating Temperature-Max 125 °C
Reverse Current-Max 0.01 µA
Reverse Test Voltage 28 V

Compare SMV1255-011 with alternatives

Compare 1SV214TPHR4 with alternatives