SMV1255-011
vs
BB639CE6433
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
SIEMENS A G
|
Package Description |
R-PDSO-G2
|
R-PDSO-G2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW NOISE
|
2.5% MATCHED SETS AVAILABLE
|
Breakdown Voltage-Min |
15 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
11
|
13.5
|
Diode Capacitance-Nom |
64 pF
|
39 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
350
|
|
Reverse Current-Max |
0.05 µA
|
0.01 µA
|
Reverse Test Voltage |
12 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
|
Base Number Matches |
2
|
2
|
Frequency Band |
|
VERY HIGH FREQUENCY
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare SMV1255-011 with alternatives
Compare BB639CE6433 with alternatives