SMV1255-011LF vs 1SV214TPHR4 feature comparison

SMV1255-011LF Skyworks Solutions Inc

Buy Now Datasheet

1SV214TPHR4 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC TOSHIBA CORP
Package Description SOD-323, 2 PIN R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Skyworks
Breakdown Voltage-Min 15 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 5.9
Diode Capacitance-Nom 64 pF 15.21 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 350
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 0.02 µA 0.01 µA
Reverse Test Voltage 12 V 28 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 1 1
Additional Feature SMALL TRACKING ERROR, 2.5% MATCHED SETS ARE AVAILABLE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY

Compare SMV1255-011LF with alternatives

Compare 1SV214TPHR4 with alternatives