SMV1413-001
vs
SMV1413-000
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
R-PDSO-G3
|
ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.40
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Breakdown Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
4.2
|
4.2
|
Diode Capacitance-Nom |
7.4 pF
|
3.94 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
R-PDSO-G3
|
S-PUUC-N1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
1
|
Operating Temperature-Max |
125 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
2400
|
2400
|
Reverse Current-Max |
0.05 µA
|
|
Reverse Test Voltage |
24 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Pin Count |
|
1
|
Case Connection |
|
ISOLATED
|
Diode Cap Tolerance |
|
8.88%
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SMV1413-001 with alternatives