SMV1763-079LF
vs
BB215TRL
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
PHILIPS COMPONENTS
|
Package Description |
|
O-LELF-R2
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
30 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Capacitance Ratio-Min |
|
7.6
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code |
|
O-LELF-R2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
Base Number Matches |
|
2
|
|
|
|
Compare BB215TRL with alternatives