SMV2023-001
vs
MAVR-000340-1146AT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Part Package Code |
SOT-23
|
SC-70
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW NOISE
|
|
Breakdown Voltage-Min |
22 V
|
|
Configuration |
SINGLE
|
|
Diode Cap Tolerance |
10.2%
|
|
Diode Capacitance Ratio-Min |
4.2
|
|
Diode Capacitance-Nom |
4.9 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
220
|
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
|
Quality Factor-Min |
500
|
|
Rep Pk Reverse Voltage-Max |
22 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
CASE 1146
|
|
|
|
Compare SMV2023-001 with alternatives