SN74ACT3631-30PCB
vs
72V3641L15PFG8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
QFP
|
TQFP
|
Package Description |
GREEN, PLASTIC, HLQFP-120
|
|
Pin Count |
120
|
120
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
NLR
|
HTS Code |
8542.32.00.71
|
8542320071
|
Access Time-Max |
15 ns
|
10 ns
|
Additional Feature |
MAILBOX
|
MAILBOX
|
Clock Frequency-Max (fCLK) |
33.4 MHz
|
66.7 MHz
|
Cycle Time |
30 ns
|
15 ns
|
JESD-30 Code |
S-PQFP-G120
|
S-PQFP-G120
|
JESD-609 Code |
e4
|
e3
|
Length |
14 mm
|
14 mm
|
Memory Density |
18432 bit
|
36864 bit
|
Memory IC Type |
OTHER FIFO
|
BI-DIRECTIONAL FIFO
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
120
|
120
|
Number of Words |
512 words
|
1024 words
|
Number of Words Code |
512
|
1000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
512X36
|
1KX36
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLFQFP
|
LFQFP
|
Package Equivalence Code |
QFP120,.63SQ,16
|
QFP120,.63SQ,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Standby Current-Max |
0.0004 A
|
0.0004 A
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
PNG120
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|
Compare SN74ACT3631-30PCB with alternatives
Compare 72V3641L15PFG8 with alternatives