SN74ACT7801-18FNR
vs
SN74ACT7801-20FN
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-68
|
PLASTIC, LCC-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
18 ns
|
20 ns
|
Cycle Time |
28.57 ns
|
35.09 ns
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
Length |
24.23 mm
|
24.23 mm
|
Memory Density |
18432 bit
|
18432 bit
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
68
|
68
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1KX18
|
1KX18
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
COPPER
|
COPPER
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
24.23 mm
|
24.23 mm
|
Base Number Matches |
2
|
2
|
|
|
|