SN74AHCT594DGVR vs 74AHCT594S16-13 feature comparison

SN74AHCT594DGVR Texas Instruments

Buy Now Datasheet

74AHCT594S16-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Package Description TSSOP, TSSOP16,.25,16 SOP, SOP16,.25
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS REGISTERED
Count Direction RIGHT RIGHT
Family AHCT/VHCT AHCT/VHCT/VT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 4.4 mm 9.9 mm
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25,16 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.6 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
Factory Lead Time 24 Weeks
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Max Frequency@Nom-Sup 70000000 Hz
Moisture Sensitivity Level 1
Propagation Delay (tpd) 11 ns
Terminal Finish MATTE TIN
fmax-Min 70 MHz

Compare SN74AHCT594DGVR with alternatives

Compare 74AHCT594S16-13 with alternatives