SN74AHCT594DGVR vs SNJ54AHCT595FK feature comparison

SN74AHCT594DGVR Texas Instruments

Buy Now Datasheet

SNJ54AHCT595FK Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP16,.25,16 QCCN, LCC20,.35SQ
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS REGISTERED PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL OUTPUT AVAILABLE
Count Direction RIGHT RIGHT
Family AHCT/VHCT AHCT/VHCT/VT
JESD-30 Code R-PDSO-G16 S-CQCC-N20
Length 4.4 mm 8.89 mm
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP QCCN
Package Equivalence Code TSSOP16,.25,16 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.6 mm 8.89 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Max Frequency@Nom-Sup 85000000 Hz
Output Characteristics 3-STATE
Propagation Delay (tpd) 11.4 ns
Screening Level MIL-PRF-38535
fmax-Min 115 MHz

Compare SN74AHCT594DGVR with alternatives

Compare SNJ54AHCT595FK with alternatives