SN74HC00-W
vs
MC74HC00AFG
feature comparison
| Pbfree Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
WAFER
|
SOIC
|
| Package Description |
Die, Die Or Chip
|
Sop, Sop14,.3
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Family |
Hc/Uh
|
Hc/Uh
|
| JESD-30 Code |
R-XUUC-N
|
R-PDSO-G14
|
| Logic IC Type |
Nand Gate
|
Nand Gate
|
| Number of Functions |
4
|
4
|
| Number of Inputs |
2
|
2
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-55 °C
|
| Package Body Material |
Unspecified
|
Plastic/Epoxy
|
| Package Code |
DIE
|
SOP
|
| Package Equivalence Code |
DIE OR CHIP
|
SOP14,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Uncased Chip
|
Small Outline
|
| Propagation Delay (tpd) |
115 Ns
|
110 Ns
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Military
|
| Terminal Form |
No Lead
|
Gull Wing
|
| Terminal Position |
Upper
|
Dual
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
Yes
|
| Pin Count |
|
14
|
| Factory Lead Time |
|
4 Weeks
|
| JESD-609 Code |
|
e4
|
| Length |
|
10.2 Mm
|
| Load Capacitance (CL) |
|
50 Pf
|
| Max I(ol) |
|
0.004 A
|
| Number of Terminals |
|
14
|
| Packing Method |
|
Rail
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Prop. Delay@Nom-Sup |
|
22 Ns
|
| Qualification Status |
|
Not Qualified
|
| Schmitt Trigger |
|
No
|
| Seated Height-Max |
|
2.05 Mm
|
| Terminal Finish |
|
Nickel Palladium Gold
|
| Terminal Pitch |
|
1.27 Mm
|
| Width |
|
5.275 Mm
|
|
|
|