SN74LVC1G00DBVRG4
vs
74LX1G00STR
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
SOT-23
|
SOT-23
|
| Package Description |
Lssop, Tsop5/6,.11,37
|
Lssop, Tsop5/6,.11,37
|
| Pin Count |
5
|
5
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.39.00.60
|
8542.39.00.01
|
| Family |
Lvc/Lcx/Z
|
Ttl/H/L
|
| JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
| JESD-609 Code |
e4
|
e4
|
| Length |
2.9 Mm
|
2.9 Mm
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Logic IC Type |
Nand Gate
|
Nand Gate
|
| Max I(ol) |
0.032 A
|
0.024 A
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Inputs |
2
|
2
|
| Number of Terminals |
5
|
5
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
LSSOP
|
LSSOP
|
| Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Low Profile, Shrink Pitch
|
Small Outline, Low Profile, Shrink Pitch
|
| Packing Method |
Tr
|
Tr
|
| Peak Reflow Temperature (Cel) |
260
|
Not Specified
|
| Power Supply Current-Max (ICC) |
0.01 Ma
|
|
| Prop. Delay@Nom-Sup |
4.7 Ns
|
5.2 Ns
|
| Propagation Delay (tpd) |
9 Ns
|
13 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Schmitt Trigger |
No
|
No
|
| Seated Height-Max |
1.45 Mm
|
1.45 Mm
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
| Supply Voltage-Nom (Vsup) |
3.3 V
|
1.8 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Military
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.95 Mm
|
0.95 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
Not Specified
|
| Width |
1.6 Mm
|
1.625 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|