SN74LVC1G66YZPR
vs
FSA66L6X
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ON SEMICONDUCTOR
|
Part Package Code |
BGA
|
|
Package Description |
GREEN, WCSP-5
|
VSON, SOLCC6,.04,20
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PBGA-B5
|
R-XDSO-N6
|
JESD-609 Code |
e1
|
e4
|
Length |
1.4 mm
|
1.45 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Off-state Isolation-Nom |
42 dB
|
50 dB
|
On-state Resistance-Max (Ron) |
20 Ω
|
60 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFBGA
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.5 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
6.9 ns
|
18.2 ns
|
Switch-on Time-Max |
6.5 ns
|
14.2 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
GOLD NICKEL
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
0.9 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
127EB
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
On-state Resistance Match-Nom |
|
125 Ω
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SN74LVC1G66YZPR with alternatives
Compare FSA66L6X with alternatives