SP9504BS vs C9806JBT feature comparison

SP9504BS Sipex Corporation

Buy Now Datasheet

C9806JBT Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP CYPRESS SEMICONDUCTOR CORP
Package Description 0.400 INCH, PLASTIC, SOIC-28 TSSOP-48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 4.5 V
Analog Output Voltage-Min -3 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G48
Length 18.39 mm 12.5 mm
Linearity Error-Max (EL) 0.0732%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Bits 12
Number of Functions 4
Number of Terminals 28 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 1.2 mm
Settling Time-Nom (tstl) 4 µs
Supply Current-Max 15 mA
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 10.16 mm 6.1 mm
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 48
ECCN Code EAR99
Output Clock Frequency-Max 133.3 MHz
Peak Reflow Temperature (Cel) NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 14.318 MHz
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

Compare SP9504BS with alternatives

Compare C9806JBT with alternatives