SPC15505
vs
340-AG19DC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
THOMAS & BETTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.7 inch
|
0.7 inch
|
Body Depth |
0.201 inch
|
0.21 inch
|
Body Length |
2 inch
|
2 inch
|
Contact Finish Mating |
SN
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN
|
|
Contact Material |
P-CUSN
|
NOT SPECIFIED
|
Contact Style |
LEAF
|
SQ PIN-SKT
|
Current Rating |
1 A
|
2 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP40
|
DIP40
|
Dielectric Withstanding Voltage |
1400VAC V
|
1000VAC V
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYESTER
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
40
|
40
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.6000000000000001 mm
|
0.6000000000000001 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH STANDOFFS
|
|
|
|
Compare SPC15505 with alternatives
Compare 340-AG19DC with alternatives