Part Details for 340-AG19DC by Thomas & Betts
Overview of 340-AG19DC by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for 340-AG19DC
340-AG19DC CAD Models
340-AG19DC Part Data Attributes
|
340-AG19DC
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
340-AG19DC
Thomas & Betts
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH STANDOFFS | |
Body Breadth | 0.7 inch | |
Body Depth | 0.21 inch | |
Body Length | 2 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Current Rating | 2 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 340-AG19DC
This table gives cross-reference parts and alternative options found for 340-AG19DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 340-AG19DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390262-5 | DIP40, IC SOCKET | TE's AMP | 340-AG19DC vs 390262-5 |
2-641606-5 | DIP40, IC SOCKET | TE's AMP | 340-AG19DC vs 2-641606-5 |
SPC15505 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | SPC Multicomp | 340-AG19DC vs SPC15505 |
ICO-406-S8-T | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | 340-AG19DC vs ICO-406-S8-T |
2-641606-3 | DIP40, IC SOCKET | TE's AMP | 340-AG19DC vs 2-641606-3 |
ICB-40 | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | 340-AG19DC vs ICB-40 |
390262-5 | SOCKET, DIP40, IC SOCKET | TE Connectivity | 340-AG19DC vs 390262-5 |
2-641606-3 | SOCKET, DIP40, IC SOCKET | TE Connectivity | 340-AG19DC vs 2-641606-3 |
2-641606-1 | DIP40, IC SOCKET | TE's AMP | 340-AG19DC vs 2-641606-1 |
2-641616-3 | DIP40, IC SOCKET | TE Connectivity | 340-AG19DC vs 2-641616-3 |