SPC5200CBV400R2
vs
UPD30550F2-300-NN1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
|
Package Description |
27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Factory Lead Time |
2 Days
|
|
Additional Feature |
ALSO REQUIRES 3.3V SUPPLY
|
|
Address Bus Width |
32
|
|
Boundary Scan |
YES
|
|
Clock Frequency-Max |
35 MHz
|
|
External Data Bus Width |
32
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B272
|
|
JESD-609 Code |
e0
|
|
Length |
27 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
272
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.65 mm
|
|
Speed |
400 MHz
|
|
Supply Voltage-Max |
1.58 V
|
|
Supply Voltage-Min |
1.42 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Tin/Lead/Silver (Sn/Pb/Ag)
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
27 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
|
Base Number Matches |
2
|
|
|
|
|
Compare SPC5200CBV400R2 with alternatives