SPC560B50L1B4E0X
vs
SPC560C50L1C6E0X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B.4.A
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
30 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Length |
10 mm
|
10 mm
|
Number of I/O Lines |
45
|
45
|
Number of Terminals |
64
|
64
|
PWM Channels |
YES
|
YES
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Speed |
48 MHz
|
64 MHz
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
10 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Package Description |
|
10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64
|
Pin Count |
|
64
|
Additional Feature |
|
ALSO OPERATES WITH 5 V NOMINAL SUPPLY
|
DAC Channels |
|
NO
|
JESD-30 Code |
|
S-PQFP-G64
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
QFP64,.47SQ,20
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
49152
|
ROM (words) |
|
524288
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.6 mm
|
Supply Current-Max |
|
140 mA
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare SPC560B50L1B4E0X with alternatives
Compare SPC560C50L1C6E0X with alternatives