-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC560B50L1B4E0X-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6195 | Buy Now |
DISTI #
SPC560B50L1B4E0X
|
Avnet Americas | MCU 32-Bit SPC560B50x e200z0h RISC 512KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: SPC560B50L1B4E0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.4213 / $5.0312 | Buy Now |
DISTI #
511-SPC560B50L1B4E0X
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications RoHS: Compliant | 0 |
|
$4.8500 / $8.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.2200 | Buy Now |
DISTI #
SPC560B50L1B4E0X
|
Avnet Americas | MCU 32-Bit SPC560B50x e200z0h RISC 512KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: SPC560B50L1B4E0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.4213 / $5.0312 | Buy Now |
DISTI #
SPC560B50L1B4E0X
|
Avnet Silica | MCU 32-Bit SPC560B50x e200z0h RISC 512KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: SPC560B50L1B4E0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 500 |
|
RFQ | ||
DISTI #
SPC560B50L1B4E0X
|
EBV Elektronik | MCU 32-Bit SPC560B50x e200z0h RISC 512KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: SPC560B50L1B4E0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC560B50L1B4E0X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560B50L1B4E0X
STMicroelectronics
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SPC560B50L1B4E0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560B50L1B4E0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560B50L1C4E0X | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | SPC560B50L1B4E0X vs SPC560B50L1C4E0X |