SPD5817SMS
vs
DL5817
feature comparison
| Part Life Cycle Code |
Active
|
Obsolete
|
| Package Description |
Hermetic Sealed, Sms, 2 Pin
|
Melf-2
|
| Pin Count |
2
|
2
|
| Reach Compliance Code |
Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Application |
General Purpose
|
|
| Case Connection |
Isolated
|
Isolated
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
0.55 V
|
0.45 V
|
| JESD-30 Code |
O-LELF-R2
|
O-PELF-R2
|
| Non-rep Pk Forward Current-Max |
50 A
|
30 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
150 °C
|
| Output Current-Max |
1 A
|
1 A
|
| Package Body Material |
Glass
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Long Form
|
Long Form
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Form |
Wrap Around
|
Wrap Around
|
| Terminal Position |
End
|
End
|
| Base Number Matches |
1
|
5
|
| Rohs Code |
|
No
|
| Part Package Code |
|
DO-213AB
|
| Additional Feature |
|
High Reliability
|
| JEDEC-95 Code |
|
DO-213AB
|
| JESD-609 Code |
|
e0
|
| Operating Temperature-Min |
|
-65 °C
|
| Terminal Finish |
|
Tin Lead
|
|
|
|