SPDL2012-121-2P-T
vs
HDMI2012F2SF-900T04
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.2 mm
|
1.2 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
120 OHM Ω
|
90 OHM Ω
|
Packing Method |
TR, EMBOSSED
|
TR
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage |
50 V
|
50 V
|
Screening Level |
AEC-Q200
|
|
Width |
1.2 mm
|
1.2 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare HDMI2012F2SF-900T04 with alternatives