Part Details for HDMI2012F2SF-900T04 by TA-I Technology Co Ltd
Overview of HDMI2012F2SF-900T04 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDMI2012F2SF-900T04
HDMI2012F2SF-900T04 CAD Models
HDMI2012F2SF-900T04 Part Data Attributes:
|
HDMI2012F2SF-900T04
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDMI2012F2SF-900T04
TA-I Technology Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for HDMI2012F2SF-900T04
This table gives cross-reference parts and alternative options found for HDMI2012F2SF-900T04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMI2012F2SF-900T04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM0805ER670M | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | HDMI2012F2SF-900T04 vs ICM0805ER670M |
KW2012TTE121 | Data Line Filter, 2 Function(s), 50V, 0.37A, | KOA Speer Electronics Inc | HDMI2012F2SF-900T04 vs KW2012TTE121 |
SDCW2012-2-670TF | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Sunlord | HDMI2012F2SF-900T04 vs SDCW2012-2-670TF |
ICM0805ER121M | Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | HDMI2012F2SF-900T04 vs ICM0805ER121M |
KW2012TTE670 | Data Line Filter, 2 Function(s), 50V, 0.4A, | KOA Speer Electronics Inc | HDMI2012F2SF-900T04 vs KW2012TTE670 |