SPLPL90_3
vs
SPLPL90-3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
40 A
|
22 A
|
Forward Voltage-Max |
11 V
|
24 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LASER DIODE
|
LASER DIODE
|
Output Power-Nom |
75000 mW
|
75000 mW
|
Peak Wavelength |
905 nm
|
905 nm
|
Semiconductor Material |
InGaAs/GaAs
|
InGaAs/GaAs
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
4.9 mm
|
4.95 mm
|
Spectral Bandwidth |
7 m
|
5e-9 m
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Threshold Current-Max |
1000 mA
|
1000 mA
|
Base Number Matches |
2
|
2
|
Response Time-Max |
|
2e-8 s
|
|
|
|
Compare SPLPL90_3 with alternatives
Compare SPLPL90-3 with alternatives