Part Details for SPLPL90_3 by OSRAM GmbH
Overview of SPLPL90_3 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SPLPL90_3
SPLPL90_3 CAD Models
SPLPL90_3 Part Data Attributes
|
SPLPL90_3
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SPLPL90_3
OSRAM GmbH
905nm, LASER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 40 A | |
Forward Voltage-Max | 11 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 75000 mW | |
Peak Wavelength | 905 nm | |
Semiconductor Material | InGaAs/GaAs | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Spectral Bandwidth | 7 m | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Threshold Current-Max | 1000 mA |
Alternate Parts for SPLPL90_3
This table gives cross-reference parts and alternative options found for SPLPL90_3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPLPL90_3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPLPL90_3 | Laser Diode, 905nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SPLPL90_3 vs SPLPL90_3 |