SR204 vs RB521VM-40 feature comparison

SR204 Silicon Standard Corp

Buy Now Datasheet

RB521VM-40 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Additional Feature High Reliability High Reliability
Application General Purpose General Purpose
Breakdown Voltage-Min 40 V
Case Connection Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.55 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 R-PDSO-F2
Moisture Sensitivity Level 3 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Rectangular
Package Style Long Form Small Outline
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 500 µA
Reverse Test Voltage 40 V
Surface Mount No Yes
Technology Schottky Schottky
Terminal Form Wire Flat
Terminal Position Axial Dual
Base Number Matches 12 1
Package Description R-Pdso-F2
HTS Code 8541.10.00.70
Time@Peak Reflow Temperature-Max (s) 30