SS210 vs SK210-LTP-HF feature comparison

SS210 SPC Multicomp

Buy Now Datasheet

SK210-LTP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description Plastc, Smb, 2 Pin Smb, 2 Pin
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.85 V 0.85 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 100 µA 1000 µA
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form C Bend C Bend
Terminal Position Dual Dual
Base Number Matches 2 1
Rohs Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10