SS320-HF
vs
S3DB
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Sma, 2 Pin
|
Smb, 2 Pin
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Additional Feature |
Free Wheeling Diode, Low Power Loss
|
Low Leakage Current
|
| Application |
Efficiency
|
General Purpose
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
0.95 V
|
1.15 V
|
| JEDEC-95 Code |
DO-214AC
|
|
| JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
| Non-rep Pk Forward Current-Max |
80 A
|
100 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
125 °C
|
150 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Current-Max |
3 A
|
3 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
255
|
| Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
| Reverse Current-Max |
300 µA
|
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
|
| Terminal Form |
C Bend
|
C Bend
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
Not Specified
|
| Base Number Matches |
1
|
19
|
| Pbfree Code |
|
Yes
|
| Pin Count |
|
2
|
| Qualification Status |
|
Not Qualified
|
|
|
|