SST25VF016B-75-4I-S2AF vs IS25LQ016B-JTLA1 feature comparison

SST25VF016B-75-4I-S2AF Silicon Storage Technology

Buy Now Datasheet

IS25LQ016B-JTLA1 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Part Package Code SOIC
Package Description SOP, SOP8,.3 HVSON,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 80 MHz 104 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PDSO-N8
Length 5.275 mm 4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 16MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 3/3.3 V
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm 0.6 mm
Serial Bus Type SPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Type NOR TYPE
Width 5.275 mm 3 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 1
Screening Level AEC-Q100
Supply Voltage-Nom (Vsup) 3 V

Compare IS25LQ016B-JTLA1 with alternatives