SST26VF016-80-5I-S2AE-UBX-T vs IS25LP016D-QNLA3 feature comparison

SST26VF016-80-5I-S2AE-UBX-T Microchip Technology Inc

Buy Now Datasheet

IS25LP016D-QNLA3 Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Package Description SOIC-8 SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 80 MHz 133 MHz
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 5.275 mm 4.9 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Seated Height-Max 2.16 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2017-08-16
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Serial Bus Type QSPI
Standby Current-Max 0.00003 A
Supply Current-Max 0.025 mA
Supply Voltage-Nom (Vsup) 3 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare SST26VF016-80-5I-S2AE-UBX-T with alternatives

Compare IS25LP016D-QNLA3 with alternatives