SST26VF064B-104I/TD
vs
SST26VF064B-104I/MN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TBGA, BGA24,4X6,40
|
HVSON, SOLCC8,.3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.1.A
|
3A991.B.1.A
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
4 Weeks
|
5 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Clock Frequency-Max (fCLK) |
104 MHz
|
104 MHz
|
Data Retention Time-Min |
100
|
100
|
Endurance |
100000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-PBGA-B24
|
R-PDSO-N8
|
JESD-609 Code |
e1
|
e3
|
Length |
8 mm
|
8 mm
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
1
|
1
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
24
|
8
|
Number of Words |
67108864 words
|
67108864 words
|
Number of Words Code |
64000000
|
64000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64MX1
|
64MX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TBGA
|
HVSON
|
Package Equivalence Code |
BGA24,4X6,40
|
SOLCC8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
3 V
|
3 V
|
Seated Height-Max |
1.2 mm
|
0.8 mm
|
Serial Bus Type |
SPI
|
SPI
|
Standby Current-Max |
0.000045 A
|
0.000045 A
|
Supply Current-Max |
0.025 mA
|
0.025 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
1 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
6 mm
|
6 mm
|
Write Protection |
HARDWARE/SOFTWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SST26VF064B-104I/TD with alternatives
Compare SST26VF064B-104I/MN with alternatives