SST26VF064BT-104I/SO
vs
SST26VF064BAT-104I/TD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.1.A
|
3A991.B.1.A
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Clock Frequency-Max (fCLK) |
104 MHz
|
104 MHz
|
Data Retention Time-Min |
100
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PBGA-B24
|
JESD-609 Code |
e3
|
|
Length |
10.3 mm
|
8 mm
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
16
|
24
|
Number of Words |
67108864 words
|
67108864 words
|
Number of Words Code |
64000000
|
64000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64MX1
|
64MX1
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TBGA
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY, THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
3 V
|
3 V
|
Seated Height-Max |
2.65 mm
|
1.2 mm
|
Serial Bus Type |
SPI
|
|
Standby Current-Max |
0.000045 A
|
|
Supply Current-Max |
0.025 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
1.27 mm
|
1 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Type |
NOR TYPE
|
|
Width |
7.5 mm
|
6 mm
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
TBGA-24
|
Screening Level |
|
TS 16949
|
|
|
|
Compare SST26VF064BT-104I/SO with alternatives
Compare SST26VF064BAT-104I/TD with alternatives