SST34HF1621S-70-4E-L1P
vs
SST34HF1622S-70-4E-L1PE
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON STORAGE TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LFBGA,
|
8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56
|
Pin Count |
56
|
56
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Additional Feature |
SRAM IS ORGANIZED AS 128K X 16 / 256K X 8; FLASH CAN ALSO BE ORGANIZED AS 2M X 8
|
SRAM IS ORGANIZED AS 128K X 16 / 256K X 8; FLASH CAN ALSO BE ORGANIZED AS 2M X 8
|
JESD-30 Code |
R-PBGA-B56
|
R-PBGA-B56
|
Length |
10 mm
|
10 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
MEMORY CIRCUIT
|
MEMORY CIRCUIT
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
56
|
56
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Organization |
1MX16
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare SST34HF1621S-70-4E-L1P with alternatives
Compare SST34HF1622S-70-4E-L1PE with alternatives