Memory
SST34HF1622S-70-4E-L1PE
Description: SPECIALTY MEMORY CIRCUIT, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56

Overview of SST34HF1622S-70-4E-L1PE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST34HF1622S-70-4E-L1PE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST34HF1622S-70-4E-L1PE by Microchip Technology Inc

SST34HF1622S-70-4E-L1PE
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
BGA
Package Description
8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
SRAM IS ORGANIZED AS 128K X 16 / 256K X 8; FLASH CAN ALSO BE ORGANIZED AS 2M X 8
JESD-30 Code
R-PBGA-B56
JESD-609 Code
e1
Length
10 mm
Memory Density
16777216 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. SST34HF1622S-70-4E-L1PE
    Microchip Technology Inc
    SPECIALTY MEMORY CIRCUIT, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56
    VS

Alternate Parts for SST34HF1622S-70-4E-L1PE

This table gives cross-reference parts and alternative options found for SST34HF1622S-70-4E-L1PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST34HF1622S-70-4E-L1PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST34HF1622S-70-4E-L1PE Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1622S-70-4E-L1PE
SST34HF1621S-70-4C-L1PE SPECIALTY MEMORY CIRCUIT, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Microchip Technology Inc SST34HF1622S-70-4E-L1PE vs SST34HF1621S-70-4C-L1PE
SST34HF1621S-70-4E-L1PE Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1621S-70-4E-L1PE
SST34HF1621S-70-4C-L1PE Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1621S-70-4C-L1PE
SST34HF1642C-70-4C-L1PE Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1642C-70-4C-L1PE
SST34HF1642C-70-4E-L1PE Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1642C-70-4E-L1PE
SST34HF1621S-70-4C-L1P Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1621S-70-4C-L1P
SST34HF1622C-70-4C-L1PE Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1622C-70-4C-L1PE
SST34HF1622C-70-4C-L1P Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1622C-70-4C-L1P
SST34HF1622C-70-4E-L1PE Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1622C-70-4E-L1PE
Part Number Description Manufacturer Compare
SST32HF162C-70-4C-LBK Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, MO-210, LBGA-48 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST32HF162C-70-4C-LBK
SST34HF1641C-70-4E-L1P Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1641C-70-4E-L1P
SST34HF1622S-70-4C-L1PE Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1622S-70-4C-L1PE
SST34HF1641C-70-4C-LSE Memory Circuit, 1MX16, CMOS, PBGA62, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-62 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1641C-70-4C-LSE
SST32HF162C-70-4E-LBK Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, MO-210, LBGA-48 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST32HF162C-70-4E-LBK
SST34HF1602C-70-4C-LSE SPECIALTY MEMORY CIRCUIT, PBGA62, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-62 Microchip Technology Inc SST34HF1622S-70-4E-L1PE vs SST34HF1602C-70-4C-LSE
SST34HF1621S-70-4C-L1P Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF1621S-70-4C-L1P
SST34HF162C-70-4C-LBK Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, MO-210, LBGA-48 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF162C-70-4C-LBK
SST34HF1621S-70-4C-L1PE SPECIALTY MEMORY CIRCUIT, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 Microchip Technology Inc SST34HF1622S-70-4E-L1PE vs SST34HF1621S-70-4C-L1PE
SST34HF162C-70-4E-LBKE Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-210, LBGA-48 Silicon Storage Technology SST34HF1622S-70-4E-L1PE vs SST34HF162C-70-4E-LBKE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST34HF1622S-70-4E-L1PE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST34HF1622S-70-4E-L1PE by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST34HF1622S-70-4E-L1PE would you like to use for your alert(s)?
  • Please alert me when SST34HF1622S-70-4E-L1PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST34HF1622S-70-4E-L1PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST34HF1622S-70-4E-L1PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST34HF1622S-70-4E-L1PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST34HF1622S-70-4E-L1PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST34HF1622S-70-4E-L1PE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: