SST39VF1602-70-4C-EKE
vs
SST39VF1601-70-4C-EKE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SILICON STORAGE TECHNOLOGY INC
|
SILICON STORAGE TECHNOLOGY INC
|
Part Package Code |
TSOP1
|
TSOP1
|
Package Description |
12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
70 ns
|
70 ns
|
Boot Block |
TOP
|
BOTTOM
|
Command User Interface |
YES
|
YES
|
Common Flash Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e3
|
e3
|
Length |
18.4 mm
|
18.4 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
512
|
512
|
Number of Terminals |
48
|
48
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX16
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
TSOP1
|
Package Equivalence Code |
TSSOP48,.8,20
|
TSSOP48,.8,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Programming Voltage |
2.7 V
|
2.7 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Sector Size |
2K
|
2K
|
Standby Current-Max |
0.00002 A
|
0.00002 A
|
Supply Current-Max |
0.035 mA
|
0.035 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
12 mm
|
12 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare SST39VF1602-70-4C-EKE with alternatives
Compare SST39VF1601-70-4C-EKE with alternatives