SST4118T1 vs TP5364 feature comparison

SST4118T1 Calogic Inc

Buy Now Datasheet

TP5364 Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Package Description Plastic Package-3 Cylindrical, O-Pbcy-T3
Pin Count 3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Configuration Single Single
FET Technology Junction Junction
Feedback Cap-Max (Crss) 1.5 Pf 2 Pf
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Depletion Mode Depletion Mode
Operating Temperature-Max 135 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Round
Package Style Small Outline Cylindrical
Peak Reflow Temperature (Cel) Not Specified
Polarity/Channel Type N-Channel N-Channel
Qualification Status Not Qualified Not Qualified
Surface Mount Yes No
Terminal Form Gull Wing Through-Hole
Terminal Position Dual Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Application Amplifier
Transistor Element Material Silicon Silicon
Base Number Matches 1 1
JEDEC-95 Code TO-226AA
JESD-609 Code e0
Terminal Finish Tin Lead