SSURHD8560T4G-VF01
vs
STTH5R06B-TR
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Reach Compliance Code |
Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Additional Feature |
Free Wheeling Diode
|
Free Wheeling Diode
|
| Application |
Ultra Fast Recovery Power
|
High Voltage Ultra Fast Recovery
|
| Case Connection |
Cathode
|
Cathode
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
2.7 V
|
1.8 V
|
| JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
| Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
175 °C
|
175 °C
|
| Operating Temperature-Min |
-65 °C
|
|
| Output Current-Max |
5 A
|
5 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Reference Standard |
Aec-Q101
|
|
| Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
| Reverse Current-Max |
10 µA
|
|
| Reverse Recovery Time-Max |
0.03 µS
|
0.04 µS
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Single
|
Single
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
30
|
| Base Number Matches |
1
|
1
|
| Part Package Code |
|
DPAK
|
| Package Description |
|
Dpak-3
|
| Pin Count |
|
3
|
| Factory Lead Time |
|
15 Weeks
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
1
|
| Qualification Status |
|
Not Qualified
|
| Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|