STF203-15.TC
vs
LX7203-15ISMTR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMTECH CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
WITH TRANSIENT SUPPRESSOR DIODE FUNCTION; RESISTANCE 15 OHM; BREAKDOWN VOLTAGE 6 V
|
|
Capacitance |
47 µF
|
47 µF
|
DC Resistance-Max |
16.5 Ω
|
24.2 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.1 mm
|
1 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
2.1 mm
|
2.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
90 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Voltage |
5.25 V
|
5.25 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Width |
1.35 mm
|
1.35 mm
|
Base Number Matches |
2
|
2
|
Insertion Loss-Max |
|
2 dB
|
Number of Terminals |
|
6
|
Package Material |
|
PLASTIC
|
|
|
|
Compare STF203-15.TC with alternatives
Compare LX7203-15ISMTR with alternatives