STH1V150M vs CS13BF156M feature comparison

STH1V150M Chemi-Con

Buy Now Datasheet

CS13BF156M KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP KEMET ELECTRONICS CORP
Package Description , AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.00525 mA 0.003 mA
Manufacturer Series STH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Packing Method BULK
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb)

Compare STH1V150M with alternatives

Compare CS13BF156M with alternatives