STI804100D2-70GO
vs
SM580048074D6BA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIMPLE TECH INC
|
SMART MODULAR TECHNOLOGIES
|
Package Description |
DIMM-168
|
DIMM-168
|
Reach Compliance Code |
unknown
|
unknown
|
Access Mode |
FAST PAGE
|
|
Access Time-Max |
70 ns
|
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS REFRESH
|
|
Alternate Memory Width |
40
|
|
JESD-30 Code |
R-XDMA-N168
|
R-XDMA-N168
|
Memory Density |
335544320 bit
|
335544320 bit
|
Memory IC Type |
FAST PAGE DRAM MODULE
|
SYNCHRONOUS DRAM MODULE
|
Memory Width |
80
|
80
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
168
|
168
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
ASYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
4MX80
|
4MX80
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIMM
|
Pin Count |
|
168
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.28
|
|
|
|
Compare STI804100D2-70GO with alternatives
Compare SM580048074D6BA with alternatives