STM051L44Q
vs
890-002-51ST-0C7-12J
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GLENAIR INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
Body Depth |
0.223 inch
|
|
Body Length |
0.834 inch
|
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
NATURAL
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mating Contact Row Spacing |
0.04 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Panel Mount |
NO
|
|
Plating Thickness |
90u inch
|
|
Polarization Key |
POLARIZED
|
|
Shell Finish |
NICKEL
|
|
Terminal Pitch |
0.64 mm
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
51
|
51
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WIRE LENGTH: 12 INCH
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Shell Material |
|
TITANIUM
|
|
|
|
Compare STM051L44Q with alternatives
Compare 890-002-51ST-0C7-12J with alternatives