STM32F071V8H6XXX vs STM32F071V8T6 feature comparison

STM32F071V8H6XXX STMicroelectronics

Buy Now Datasheet

STM32F071V8T6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Unconfirmed Active
Package Description Vfbga, Lfqfp,
Reach Compliance Code Unknown Compliant
ECCN Code 3A991.a.2 3A991.A.2
HTS Code 8542.31.00.25 8542.31.00.01
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
Boundary Scan Yes Yes
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width
JESD-30 Code S-PBGA-B100 S-PQFP-G100
Length 7 Mm 14 Mm
Number of I/O Lines 87 87
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code VFBGA LFQFP
Package Shape Square Square
Package Style Grid Array, Very Thin Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
RAM (bytes) 16384 16384
ROM (words) 65536 65536
ROM Programmability Flash Flash
Seated Height-Max 0.6 Mm 1.6 Mm
Speed 48 Mhz 48 Mhz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Ball Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Bottom Quad
Width 7 Mm 14 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 13 Weeks
JESD-609 Code e4
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) Not Specified