STM32F071V8T7TR vs STM32F072V8T6TR feature comparison

STM32F071V8T7TR STMicroelectronics

Buy Now Datasheet

STM32F072V8T6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Lfqfp, Lfqfp,
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.25
Factory Lead Time 13 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
Boundary Scan Yes No
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4
Length 14 Mm 14 Mm
Moisture Sensitivity Level 3
Number of I/O Lines 87 87
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP LFQFP
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260 Not Specified
RAM (bytes) 16384 16384
ROM (words) 65536 65536
ROM Programmability Flash Flash
Seated Height-Max 1.6 Mm 1.6 Mm
Speed 48 Mhz 48 Mhz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Width 14 Mm 14 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
CPU Family Cortex-M0
Number of DMA Channels
Number of Timers 12