STM32F071VBH7TR vs STM32F071V8H6XXX feature comparison

STM32F071VBH7TR STMicroelectronics

Buy Now Datasheet

STM32F071V8H6XXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Unconfirmed Active Unconfirmed
Package Description Vfbga, Vfbga,
Reach Compliance Code Compliant Unknown
ECCN Code 3A991.a.2 3A991.a.2
HTS Code 8542.31.00.25 8542.31.00.25
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
Boundary Scan Yes Yes
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width
JESD-30 Code S-PBGA-B100 S-PBGA-B100
Length 7 Mm 7 Mm
Number of I/O Lines 87 87
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code VFBGA VFBGA
Package Shape Square Square
Package Style Grid Array, Very Thin Profile, Fine Pitch Grid Array, Very Thin Profile, Fine Pitch
RAM (bytes) 16384 16384
ROM (words) 131072 65536
ROM Programmability Flash Flash
Seated Height-Max 0.6 Mm 0.6 Mm
Speed 48 Mhz 48 Mhz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Ball Ball
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Bottom Bottom
Width 7 Mm 7 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1