STM32F072VBH6TR vs STM32F071VBH7TR feature comparison

STM32F072VBH6TR STMicroelectronics

Buy Now Datasheet

STM32F071VBH7TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active Unconfirmed
Package Description Vfbga, Vfbga,
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.25
Factory Lead Time 13 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 32 32
Boundary Scan No Yes
CPU Family Cortex-M0
Clock Frequency-Max 32 Mhz 32 Mhz
DAC Channels Yes Yes
DMA Channels Yes Yes
External Data Bus Width
JESD-30 Code S-PBGA-B100 S-PBGA-B100
Length 7 Mm 7 Mm
Number of DMA Channels
Number of I/O Lines 87 87
Number of Terminals 100 100
Number of Timers 12
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code VFBGA VFBGA
Package Shape Square Square
Package Style Grid Array, Very Thin Profile, Fine Pitch Grid Array, Very Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) Not Specified
RAM (bytes) 16384 16384
ROM (words) 131072 131072
ROM Programmability Flash Flash
Seated Height-Max 0.6 Mm 0.6 Mm
Speed 48 Mhz 48 Mhz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Ball Ball
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7 Mm 7 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1